Add To Favorites
Product Overview
Digi-Key Part Number 513-1554-1-ND
Quantity Available 3.340
Can ship immediately
Manufacturer

Manufacturer Part Number

FP3-R68-R

Description FIXED IND 680NH 9.72A 4.63 MOHM
Expanded Description 680nH Unshielded Wirewound Inductor 9.72A 4.63 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FP3 Series FLAT-PAC
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1489 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series FLAT-PAC 3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 680nH
Tolerance ±15%
Current Rating 9.72A
Current - Saturation 11.6A
Shielding Unshielded
DC Resistance (DCR) 4.63 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.285" L x 0.263" W (7.25mm x 6.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1554

23:20:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,22500 22,25
25 2,03960 50,99
50 1,74300 87,15
100 1,55770 155,77
250 1,33512 333,78
500 1,26094 630,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1554-2-ND
  • Minimum Quantity: 1.700
  • Quantity Available: 1.700 - Immediate
  • Unit Price: 1,02651
  • Digi-Reel® ? : 513-1554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback