Add To Favorites
Product Overview
Digi-Key Part Number 513-1150-1-ND
Quantity Available 18.712
Can ship immediately

Factory Stock ?: 11.900
Manufacturer

Manufacturer Part Number

FP3-4R7-R

Description FIXED IND 4.7UH 3.23A 40 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 3.23A 40 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FP3 Series FLAT-PAC
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1489 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series FLAT-PAC 3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 4.7µH
Tolerance ±15%
Current Rating 3.23A
Current - Saturation 4.2A
Shielding Unshielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.285" L x 0.263" W (7.25mm x 6.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1150-1

00:44:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
10 1,67700 16,77
25 1,53720 38,43
50 1,31360 65,68
100 1,17380 117,38
250 1,00616 251,54
500 0,95028 475,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1150-2-ND
  • Minimum Quantity: 1.700
  • Quantity Available: 17.000 - Immediate
    11.900 - Factory Stock ?
  • Unit Price: 0,77360
  • Digi-Reel® ? : 513-1150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.712 - Immediate
    11.900 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback