Add To Favorites
Product Overview
Digi-Key Part Number 283-4455-1-ND
Quantity Available 2.003
Can ship immediately
Manufacturer

Manufacturer Part Number

FP1208R1-R21-R

Description FIXED IND 210NH 50A 0.29 MOHM
Expanded Description 210nH Unshielded Wirewound Inductor 50A 0.29 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FP1208 Series
Featured Product Flat-Pac FP1208 Series High Current Power Inductors
Product Attributes Select All
Categories
Manufacturer

Eaton

Series FLAT-PAC, FP1208
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 210nH
Tolerance ±10%
Current Rating 50A
Current - Saturation 65A
Shielding Unshielded
DC Resistance (DCR) 0.29 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.476" L x 0.315" W (12.10mm x 8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4455-1

00:35:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,87100 18,71
25 1,71440 42,86
50 1,46520 73,26
100 1,30940 130,94
250 1,12228 280,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4455-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,94636
  • Digi-Reel® ? : 283-4455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback