Add To Favorites
Product Overview
Digi-Key Part Number 283-4440-1-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

FP1107R1-R15-R

Description FIXED IND 150NH 55A 0.29 MOHM
Expanded Description 150nH Unshielded Wirewound Inductor 55A 0.29 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series FLAT-PAC, FP1107
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150nH
Tolerance ±10%
Current Rating 55A
Current - Saturation 70A
Shielding Unshielded
DC Resistance (DCR) 0.29 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.433" L x 0.283" W (11.00mm x 7.20mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4440-1

01:11:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,69400 16,94
25 1,55280 38,82
50 1,32680 66,34
100 1,18580 118,58
250 1,01636 254,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4440-2-ND
  • Minimum Quantity: 640
  • Quantity Available: 0
  • Unit Price: 0,85705
  • Digi-Reel® ? : 283-4440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback