Add To Favorites
Product Overview
Digi-Key Part Number 283-2480-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

FNQ-R-20

Description FUSE CARTRIDGE 20A 600VAC/300VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets FNQ-R Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Limitron™ FNQ-R
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 20A
Voltage Rating - AC 600V
Voltage Rating - DC 300V
Response Time Slow
Applications Electrical, Industrial
Features -
Class CC
Approvals CE, CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Melting I²t -
DC Cold Resistance -
 
Associated Product
  • CHM1DNS - Eaton | CHM1DNS-ND DigiKey Electronics
  • CHM1DNS
  • Eaton
  • FUSE HLDR CART 690V 32A DIN RAIL
  • Unit Price 22,47917
  • CHM1DNS-ND
  • Photo Not Available
  • CHM3DNS
  • Eaton
  • FUSE HLDR CART 690V 32A DIN RAIL
  • Unit Price 93,18750
  • CHM3DNS-ND
Additional Resources
Standard Package ? 1
Other Names 283-2480
FNQR20

07:09:31 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,44000 33,44
5 31,84600 159,23
10 29,45800 294,58
50 25,47700 1.273,85
100 23,88460 2.388,46
250 22,29232 5.573,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback