Add To Favorites
Product Overview
Digi-Key Part Number 283-2489-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

FNM-6-1/4

Description FUSE CARTRIDGE 6.25A 250VAC 5AG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets FNM Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Eaton

Series FNM
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 6.25A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Applications Motor Protection, Transformer Protection
Features -
Class -
Approvals CE, CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 200A
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Melting I²t -
DC Cold Resistance -
 
Associated Product
  • CHM1DNS - Eaton | CHM1DNS-ND DigiKey Electronics
  • CHM1DNS
  • Eaton
  • FUSE HLDR CART 690V 32A DIN RAIL
  • Unit Price 21,86583
  • CHM1DNS-ND
  • Photo Not Available
  • CHM3DNS
  • Eaton
  • FUSE HLDR CART 690V 32A DIN RAIL
  • Unit Price 90,64250
  • CHM3DNS-ND
Additional Resources
Standard Package ? 1
Other Names 283-2489
BK/FNM-6-1/4A
FNM-6-1-4
FNM-6-1/4A
FNM61/4

01:52:20 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,01000 13,01
5 12,01000 60,05
10 11,00900 110,09
50 9,50780 475,39
100 8,00660 800,66
250 7,50616 1.876,54
500 6,75552 3.377,76
1.000 6,50532 6.505,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback