Add To Favorites
Product Overview
Digi-Key Part Number 283-4339-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

EM292902-UL

Description TERM BLOCK 65A 600V 6-20AWG
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets EM2929 Series
EuroMag Series Terminal Blocks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Euro-Mag EM2929
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.400" (10.16mm)
Mating Orientation Horizontal with Board
Current 65A
Voltage 300V
Wire Gauge 6-20 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color -
Operating Temperature -40°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Copper - Tin Plated
Clamp Material - Plating Steel - Tri-Chromate Plated
Screw Material - Plating Steel, Stainless
Torque - Screw 1.69 Nm (15 Lb-In)
Screw Thread M4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4339
EM292902-UL-ND

00:51:38 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 3,55
10 2,70100 27,01
25 2,52960 63,24
50 2,24860 112,43
100 2,19970 219,97
250 2,02868 507,17
500 1,83312 916,56
1.000 1,62537 1.625,37
5.000 1,52760 7.638,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback