Add To Favorites
Product Overview
Digi-Key Part Number 283-4439-ND
Quantity Available 2.604
Can ship immediately
Manufacturer

Manufacturer Part Number

EM250502V

Description TERM BLOCK 16A 300V 12-26AWG
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets EM2505 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Euro-Mag EM2505
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 16A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color -
Operating Temperature -40°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating -
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4439
EM250502V-ND

15:10:49 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,53100 5,31
25 0,45400 11,35
50 0,40780 20,39
100 0,39930 39,93
250 0,33984 84,96
500 0,32284 161,42
1.000 0,28886 288,86
5.000 0,22599 1.129,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback