Add To Favorites
Product Overview
Digi-Key Part Number 513-1277-1-ND
Quantity Available 2.687
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ74-471-R

Description INDUCT ARRAY 2 COIL 465.3UH SMD
Expanded Description Shielded 2 Coil Inductor Array 1.861mH Inductance - Connected in Series 465.3µH Inductance - Connected in Parallel 1.74 Ohm DC Resistance (DCR) - Parallel 400mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 1.861mH
Inductance - Connected In Parallel 465.3µH
Tolerance ±20%
Current Rating - Parallel 400mA
Current Rating - Series 202mA
Current Saturation - Parallel 460mA
Current Saturation - Series 230mA
DC Resistance (DCR) - Parallel 1.74 Ohm
DC Resistance (DCR) - Series 6.97 Ohm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.175" (4.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1277-1

01:47:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,69400 16,94
25 1,55280 38,82
50 1,32680 66,34
100 1,18580 118,58
250 1,01636 254,09
500 0,95990 479,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1277-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 0,78143
  • Digi-Reel® ? : 513-1277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.687 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback