Add To Favorites
Product Overview
Digi-Key Part Number 513-1148-1-ND
Quantity Available 627
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ74-220-R

Description INDUCT ARRAY 2 COIL 21.73UH SMD
Expanded Description Shielded 2 Coil Inductor Array 86.92µH Inductance - Connected in Series 21.73µH Inductance - Connected in Parallel 92.5 mOhm DC Resistance (DCR) - Parallel 1.75A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 86.92µH
Inductance - Connected In Parallel 21.73µH
Tolerance ±20%
Current Rating - Parallel 1.75A
Current Rating - Series 874mA
Current Saturation - Parallel 2.13A
Current Saturation - Series 1.07A
DC Resistance (DCR) - Parallel 92.5 mOhm
DC Resistance (DCR) - Series 371 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.175" (4.45mm)
 
You May Also Be Interested In
  • DRQ74-470-R - Eaton | 513-1270-1-ND DigiKey Electronics
  • DRQ74-470-R
  • Eaton
  • INDUCT ARRAY 2 COIL 49.64UH SMD
  • Unit Price 1,89000
  • 513-1270-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1148-1

17:53:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,74100 17,41
25 1,59640 39,91
50 1,36400 68,20
100 1,21900 121,90
250 1,04488 261,22
500 0,98682 493,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1148-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 0
  • Unit Price: 0,80335
  • Digi-Reel® ? : 513-1148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback