Add To Favorites
Product Overview
Digi-Key Part Number 513-1268-1-ND
Quantity Available 818
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ74-150-R

Description INDUCT ARRAY 2 COIL 16.09UH SMD
Expanded Description Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 63.7 mOhm DC Resistance (DCR) - Parallel Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 64,36µH
Inductance - Connected In Parallel 16,09µH
Tolerance ±20%
Current Rating - Parallel 2,11A
Current Rating - Series 1,05A
Current Saturation - Parallel 2,48A
Current Saturation - Series 1,24A
DC Resistance (DCR) - Parallel 63.7 mOhm
DC Resistance (DCR) - Series 255 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.175" (4.45mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1268-1

10:12:55 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
10 1,71200 17,12
25 1,57000 39,25
50 1,34160 67,08
100 1,19900 119,90
250 1,02768 256,92
500 0,97058 485,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1268-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 0
  • Unit Price: 0,79013
  • Digi-Reel® ? : 513-1268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback