Add To Favorites
Product Overview
Digi-Key Part Number 513-1280-1-ND
Quantity Available 1.414
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ74-102-R

Description INDUCT ARRAY 2 COIL 1.009MH SMD
Expanded Description Shielded Coil Inductor Array 4.036mH Inductance - Connected in Series 1.009mH Inductance - Connected in Parallel 3.89 Ohm DC Resistance (DCR) - Parallel 270mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 4.036mH
Inductance - Connected In Parallel 1.009mH
Tolerance ±20%
Current Rating - Parallel 270mA
Current Rating - Series 135mA
Current Saturation - Parallel 310mA
Current Saturation - Series 160mA
DC Resistance (DCR) - Parallel 3.89 Ohm
DC Resistance (DCR) - Series 15.6 Ohm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.175" (4.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1280-1

08:21:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
10 1,71200 17,12
25 1,57000 39,25
50 1,34160 67,08
100 1,19900 119,90
250 1,02768 256,92
500 0,97058 485,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1280-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 0,79013
  • Digi-Reel® ? : 513-1280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback