Add To Favorites
Product Overview
Digi-Key Part Number 513-1240-1-ND
Quantity Available 1.570
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ73-3R3-R

Description INDUCT ARRAY 2 COIL 3.54UH SMD
Expanded Description Shielded 2 Coil Inductor Array 14.16µH Inductance - Connected in Series 3.54µH Inductance - Connected in Parallel 25.9 mOhm DC Resistance (DCR) - Parallel 3.31A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1484 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 14.16µH
Inductance - Connected In Parallel 3.54µH
Tolerance ±20%
Current Rating - Parallel 3.31A
Current Rating - Series 1.66A
Current Saturation - Parallel 4.22A
Current Saturation - Series 2.11A
DC Resistance (DCR) - Parallel 25.9 mOhm
DC Resistance (DCR) - Series 103.5 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.140" (3.55mm)
 
You May Also Be Interested In
  • DRQ73-4R7-R - Eaton | 513-1241-1-ND DigiKey Electronics
  • DRQ73-4R7-R
  • Eaton
  • INDUCT ARRAY 2 COIL 4.422UH SMD
  • Unit Price 1,81000
  • 513-1241-1-ND
  • DRQ74-4R7-R - Eaton | 513-1264-1-ND DigiKey Electronics
  • DRQ74-4R7-R
  • Eaton
  • INDUCT ARRAY 2 COIL 5.182UH SMD
  • Unit Price 1,89000
  • 513-1264-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1240-1

12:17:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
10 1,67700 16,77
25 1,53720 38,43
50 1,31360 65,68
100 1,17380 117,38
250 1,00616 251,54
500 0,95028 475,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1240-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 1.350 - Immediate
  • Unit Price: 0,77360
  • Digi-Reel® ? : 513-1240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback