Add To Favorites
Product Overview
Digi-Key Part Number 513-1247-1-ND
Quantity Available 1.896
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ73-330-R

Description INDUCT ARRAY 2 COIL 34.41UH SMD
Expanded Description Shielded Coil Inductor Array 137.6µH Inductance - Connected in Series 34.41µH Inductance - Connected in Parallel 166 mOhm DC Resistance (DCR) - Parallel 1.31A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 137.6µH
Inductance - Connected In Parallel 34.41µH
Tolerance ±20%
Current Rating - Parallel 1.31A
Current Rating - Series 653mA
Current Saturation - Parallel 1.35A
Current Saturation - Series 680mA
DC Resistance (DCR) - Parallel 166 mOhm
DC Resistance (DCR) - Series 665 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1247-1

23:41:11 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,64900 16,49
25 1,51200 37,80
50 1,29200 64,60
100 1,15450 115,45
250 0,98960 247,40
500 0,93464 467,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1247-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 1.350 - Immediate
  • Unit Price: 0,76087
  • Digi-Reel® ? : 513-1247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback