Add To Favorites
Product Overview
Digi-Key Part Number 513-1251-1-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ73-101-R

Description INDUCT ARRAY 2 COIL 101.4UH SMD
Expanded Description Shielded 2 Coil Inductor Array 405.6µH Inductance - Connected in Series 101.4µH Inductance - Connected in Parallel 527 mOhm DC Resistance (DCR) - Parallel 730mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 405.6µH
Inductance - Connected In Parallel 101.4µH
Tolerance ±20%
Current Rating - Parallel 730mA
Current Rating - Series 367mA
Current Saturation - Parallel 790mA
Current Saturation - Series 390mA
DC Resistance (DCR) - Parallel 527 mOhm
DC Resistance (DCR) - Series 2.11 Ohm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1251-1

00:53:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,63100 16,31
25 1,49520 37,38
50 1,27780 63,89
100 1,14180 114,18
250 0,97872 244,68
500 0,92434 462,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1251-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 0
  • Unit Price: 0,75248
  • Digi-Reel® ? : 513-1251-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback