Add To Favorites
Product Overview
Digi-Key Part Number 513-1144-1-ND
Quantity Available 11.065
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ127-150-R

Description INDUCT ARRAY 2 COIL 14.09UH SMD
Expanded Description Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 24.7 mOhm DC Resistance (DCR) - Parallel Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 56,36µH
Inductance - Connected In Parallel 14,09µH
Tolerance ±20%
Current Rating - Parallel 5,03A
Current Rating - Series 2,51A
Current Saturation - Parallel 9,66A
Current Saturation - Series 4,83A
DC Resistance (DCR) - Parallel 24.7 mOhm
DC Resistance (DCR) - Series 99 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1144-1

18:05:58 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,06000 2,06
10 1,90300 19,03
25 1,74440 43,61
50 1,49080 74,54
100 1,33220 133,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1144-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 1,01951
  • Digi-Reel® ? : 513-1144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.065 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback