Add To Favorites
Product Overview
Digi-Key Part Number 513-1321-1-ND
Quantity Available 4.592
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ127-102-R

Description INDUCT ARRAY 2 COIL 1.005MH SMD
Expanded Description Shielded 2 Coil Inductor Array 4.02mH Inductance - Connected in Series 1.005mH Inductance - Connected in Parallel 1.66 Ohm DC Resistance (DCR) - Parallel 610mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 4.02mH
Inductance - Connected In Parallel 1.005mH
Tolerance ±20%
Current Rating - Parallel 610mA
Current Rating - Series 307mA
Current Saturation - Parallel 1.14A
Current Saturation - Series 571mA
DC Resistance (DCR) - Parallel 1.66 Ohm
DC Resistance (DCR) - Series 6.64 Ohm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1321-1

09:50:05 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,61200 16,12
25 1,47800 36,95
50 1,26300 63,15
100 1,12870 112,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1321-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 4.550 - Immediate
  • Unit Price: 0,86383
  • Digi-Reel® ? : 513-1321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback