Add To Favorites
Product Overview
Digi-Key Part Number 513-1291-1-ND
Quantity Available 2.549
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ125-220-R

Description INDUCT ARRAY 2 COIL 22.36UH SMD
Expanded Description Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 39.6 mOhm DC Resistance (DCR) - Parallel Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 89,44µH
Inductance - Connected In Parallel 22,36µH
Tolerance ±20%
Current Rating - Parallel 3,7A
Current Rating - Series 1,84A
Current Saturation - Parallel 4,71A
Current Saturation - Series 2,36A
DC Resistance (DCR) - Parallel 39.6 mOhm
DC Resistance (DCR) - Series 159 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.236" (6.00mm)
 
You May Also Be Interested In
  • 929450-01-05-I - 3M | 929450-01-05-ND DigiKey Electronics
  • 929450-01-05-I
  • 3M
  • CONN HEADER .100 SNGL STR 5POS
  • Unit Price 1,46000
  • 929450-01-05-ND
Additional Resources
Standard Package ? 1
Other Names 513-1291-1

12:54:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,80800 18,08
25 1,65720 41,43
50 1,41620 70,81
100 1,26550 126,55
250 1,08476 271,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1291-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 0,91473
  • Digi-Reel® ? : 513-1291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback