Add To Favorites
Product Overview
Digi-Key Part Number 513-1290-1-ND
Quantity Available 837
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ125-150-R

Description INDUCT ARRAY 2 COIL 15.35UH SMD
Expanded Description Shielded 2 Coil Inductor Array 61.4µH Inductance - Connected in Series 15.35µH Inductance - Connected in Parallel 29.8 mOhm DC Resistance (DCR) - Parallel 4.27A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 61.4µH
Inductance - Connected In Parallel 15.35µH
Tolerance ±20%
Current Rating - Parallel 4.27A
Current Rating - Series 2.13A
Current Saturation - Parallel 5.69A
Current Saturation - Series 2.85A
DC Resistance (DCR) - Parallel 29.8 mOhm
DC Resistance (DCR) - Series 120 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1290-1

22:48:44 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,93000 1,93
10 1,78800 17,88
25 1,63920 40,98
50 1,40060 70,03
100 1,25160 125,16
250 1,07280 268,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1290-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 0,90467
  • Digi-Reel® ? : 513-1290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback