Add To Favorites
Product Overview
Digi-Key Part Number 283-4516-1-ND
Quantity Available 5.388
Can ship immediately
Manufacturer

Manufacturer Part Number

DRAQ127-220-R

Description INDUCT ARRAY 2 COIL 22UH SMD
Expanded Description Shielded 2 Coil Inductor Array 88µH Inductance - Connected in Series 22µH Inductance - Connected in Parallel 47 mOhm Max DC Resistance (DCR) - Parallel 3.98A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets DRAQ127 Series
Featured Product DRAQ127 Series Automotive Coupled Inductors
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Automotive, AEC-Q200, DRAQ127
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 88µH
Inductance - Connected In Parallel 22µH
Tolerance ±25%
Current Rating - Parallel 3.98A
Current Rating - Series 1.99A
Current Saturation - Parallel 6.05A
Current Saturation - Series 3.03A
DC Resistance (DCR) - Parallel 47 mOhm Max
DC Resistance (DCR) - Series 192 mOhm Max
Shielding Shielded
Operating Temperature -40°C ~ 165°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.480" L x 0.480" W (12.20mm x 12.20mm)
Height 0.315" (8.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-4516-1

15:46:03 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,35900 13,59
25 1,25480 31,37
50 1,04560 52,28
100 0,98290 98,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4516-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 5.250 - Immediate
  • Unit Price: 0,78423
  • Digi-Reel® ? : 283-4516-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback