Add To Favorites
Product Overview
Digi-Key Part Number 283-3637-1-ND
Quantity Available 3.479
Can ship immediately
Manufacturer

Manufacturer Part Number

DRA74-471-R

Description FIXED IND 470UH 383MA 1.93 OHM
Expanded Description 470µH Shielded Wirewound Inductor 383mA 1.93 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets DRA Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 470µH
Tolerance ±20%
Current Rating 383mA
Current - Saturation 420mA
Shielding Shielded
DC Resistance (DCR) 1.93 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3637-1

12:36:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07
10 1,91400 19,14
25 1,75400 43,85
50 1,49900 74,95
100 1,33940 133,94
250 1,14812 287,03
500 1,08432 542,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3637-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 3.300 - Immediate
  • Unit Price: 0,88272
  • Digi-Reel® ? : 283-3637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback