Add To Favorites
Product Overview
Digi-Key Part Number 283-3623-1-ND
Quantity Available 1.161
Can ship immediately
Manufacturer

Manufacturer Part Number

DRA74-100-R

Description FIXED IND 10UH 2.56A 43 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 2.56A 43 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets DRA Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 2.56A
Current - Saturation 2.97A
Shielding Shielded
DC Resistance (DCR) 43 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3623-1

02:20:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,96800 19,68
25 1,80320 45,08
50 1,54100 77,05
100 1,37700 137,70
250 1,18032 295,08
500 1,11476 557,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3623-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 0,90749
  • Digi-Reel® ? : 283-3623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback