Add To Favorites
Product Overview
Digi-Key Part Number 283-3596-1-ND
Quantity Available 1.232
Can ship immediately
Manufacturer

Manufacturer Part Number

DRA127-470-R

Description FIXED IND 47UH 2.62A 91 MOHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 2.62A 91 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets DRA Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 2.62A
Current - Saturation 5.09A
Shielding Shielded
DC Resistance (DCR) 91 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3596-1

05:30:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,19300 21,93
25 2,01040 50,26
50 1,71780 85,89
100 1,53510 153,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3596-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 1.050 - Immediate
  • Unit Price: 1,17480
  • Digi-Reel® ? : 283-3596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback