Add To Favorites
Product Overview
Digi-Key Part Number 283-3583-1-ND
Quantity Available 1.195
Can ship immediately
Manufacturer

Manufacturer Part Number

DRA125-8R2-R

Description FIXED IND 8.2UH 6.41A 13 MOHM
Expanded Description 8.2µH Shielded Wirewound Inductor 6.41A 13 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets DRA Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 8.2µH
Tolerance ±20%
Current Rating 6.41A
Current - Saturation 7.9A
Shielding Shielded
DC Resistance (DCR) 13 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 165°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-3583-1

11:36:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,09600 20,96
25 1,92160 48,04
50 1,64200 82,10
100 1,46730 146,73
250 1,25772 314,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3583-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 1,06058
  • Digi-Reel® ? : 283-3583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.195 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback