Add To Favorites
Product Overview
Digi-Key Part Number 513-1667-1-ND
Quantity Available 337
Can ship immediately
Manufacturer

Manufacturer Part Number

DR74-821-R

Description FIXED IND 820UH 310MA 2.93 OHM
Expanded Description 820µH Shielded Wirewound Inductor 310mA 2.93 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 820µH
Tolerance ±20%
Current Rating 310mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 2.93 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.171" (4.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1667-1

23:07:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,72000 1,72
10 1,58600 15,86
25 1,45360 36,34
50 1,24240 62,12
100 1,11010 111,01
250 0,95156 237,89
500 0,89868 449,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1667-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 0
  • Unit Price: 0,73160
  • Digi-Reel® ? : 513-1667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback