Add To Favorites
Product Overview
Digi-Key Part Number 513-1224-1-ND
Quantity Available 788
Can ship immediately
Manufacturer

Manufacturer Part Number

DR127-821-R

Description FIXED IND 820UH 650MA 1.47 OHM
Expanded Description 820µH Shielded Wirewound Inductor 650mA 1.47 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 820µH
Tolerance ±20%
Current Rating 650mA
Current - Saturation 1.27A
Shielding Shielded
DC Resistance (DCR) 1.47 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1224-1

07:42:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,68100 16,81
25 1,54080 38,52
50 1,31680 65,84
100 1,17680 117,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1224-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 700 - Immediate
  • Unit Price: 0,90057
  • Digi-Reel® ? : 513-1224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 788 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback