Add To Favorites
Product Overview
Digi-Key Part Number 513-1748-1-ND
Quantity Available 1.932
Can ship immediately
Manufacturer

Manufacturer Part Number

DR125-820-R

Description FIXED IND 82UH 2.05A 128 MOHM
Expanded Description 82µH Shielded Wirewound Inductor 2.05A 128 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±20%
Current Rating 2.05A
Current - Saturation 2.39A
Shielding Shielded
DC Resistance (DCR) 128 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1748-1

00:51:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,61800 16,18
25 1,48280 37,07
50 1,26720 63,36
100 1,13230 113,23
250 0,97060 242,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1748-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,81845
  • Digi-Reel® ? : 513-1748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.932 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback