Add To Favorites
Product Overview
Digi-Key Part Number 513-1386-1-ND
Quantity Available 3.555
Can ship immediately
Manufacturer

Manufacturer Part Number

DR125-680-R

Description FIXED IND 68UH 2.22A 101 MOHM
Expanded Description 68µH Shielded Wirewound Inductor 2.22A 101 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 2.22A
Current - Saturation 2.7A
Shielding Shielded
DC Resistance (DCR) 101 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1386-1

15:17:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,68100 16,81
25 1,54080 38,52
50 1,31680 65,84
100 1,17680 117,68
250 1,00864 252,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1386-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,85055
  • Digi-Reel® ? : 513-1386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback