Add To Favorites
Product Overview
Digi-Key Part Number 513-1529-1-ND
Quantity Available 4.312
Can ship immediately

Factory Stock ?: 1.200
Manufacturer

Manufacturer Part Number

DR125-3R3-R

Description FIXED IND 3.3UH 9.26A 6.3 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 9.26A 6.3 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 9.26A
Current - Saturation 12.7A
Shielding Shielded
DC Resistance (DCR) 6.3 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1529-1

12:18:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,66300 16,63
25 1,52400 38,10
50 1,30240 65,12
100 1,16380 116,38
250 0,99752 249,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1529-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3.600 - Immediate
    1.200 - Factory Stock ?
  • Unit Price: 0,84117
  • Digi-Reel® ? : 513-1529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.312 - Immediate
    1.200 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback