Add To Favorites
Product Overview
Digi-Key Part Number 513-1527-1-ND
Quantity Available 2.163
Can ship immediately
Manufacturer

Manufacturer Part Number

DR125-150-R

Description FIXED IND 15UH 4.27A 29.8 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 4.27A 29.8 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets DR Series Datasheet
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 4.27A
Current - Saturation 5.69A
Shielding Shielded
DC Resistance (DCR) 29.8 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 513-1527-1

04:55:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,64500 16,45
25 1,50760 37,69
50 1,28840 64,42
100 1,15130 115,13
250 0,98684 246,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1527-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,83215
  • Digi-Reel® ? : 513-1527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.163 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback