Add To Favorites
Product Overview
Digi-Key Part Number 513-1427-1-ND
Quantity Available 2.060
Can ship immediately
Manufacturer

Manufacturer Part Number

DR124-1R0-R

Description FIXED IND 1UH 13.9A 3.6 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 13.9A 3.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets DR124 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR124
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 13.9A
Current - Saturation 18A
Shielding Shielded
DC Resistance (DCR) 3.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1427-1

10:29:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,60000 16,00
25 1,46640 36,66
50 1,25320 62,66
100 1,11990 111,99
250 0,95988 239,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1427-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,76181
  • Digi-Reel® ? : 513-1427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.060 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback