Add To Favorites
Product Overview
Digi-Key Part Number 513-1431-1-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

DR124-100-R

Description FIXED IND 10UH 4.5A 28 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 4.5A 28 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DR124 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1483 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR124
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 4.5A
Current - Saturation 5.8A
Shielding Shielded
DC Resistance (DCR) 28 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1431-1

12:49:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,61800 16,18
25 1,48280 37,07
50 1,26720 63,36
100 1,13230 113,23
250 0,97060 242,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1431-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 0,77031
  • Digi-Reel® ? : 513-1431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback