Add To Favorites
Product Overview
Digi-Key Part Number 513-1418-1-ND
Quantity Available 2.860
Can ship immediately
Manufacturer

Manufacturer Part Number

DR1050-330-R

Description FIXED IND 33UH 2.56A 71.9 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 2.56A 71.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DR1050 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR1050
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 2.56A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 71.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.405" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1418-1

22:42:59 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,80600 18,06
25 1,65560 41,39
50 1,41480 70,74
100 1,26420 126,42
250 1,08356 270,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1418-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,91372
  • Digi-Reel® ? : 513-1418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback