Add To Favorites
Product Overview
Digi-Key Part Number 513-1762-1-ND
Quantity Available 4.481
Can ship immediately
Manufacturer

Manufacturer Part Number

DR1050-102-R

Description FIXED IND 1MH 430MA 1.95 OHM SMD
Expanded Description 1mH Shielded Wirewound Inductor 430mA 1.95 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DR1050 Series
Product Training Modules Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DR1050
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±30%
Current Rating 430mA
Current - Saturation 480mA
Shielding Shielded
DC Resistance (DCR) 1.95 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.405" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1762-1

09:14:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,51200 15,12
25 1,39560 34,89
50 1,16300 58,15
100 1,09320 109,32
250 0,97692 244,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1762-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,74764
  • Digi-Reel® ? : 513-1762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback