Add To Favorites
Product Overview
Digi-Key Part Number 513-1016-1-ND
Quantity Available 1.313
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX50-2-R

Description INDUCT ARRAY 2 COIL 51.18UH SMD
Expanded Description Unshielded Coil Inductor Array 204.73µH Inductance - Connected in Series 51.18µH Inductance - Connected in Parallel 210 mOhm Max DC Resistance (DCR) - Parallel 920mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 204.73µH
Inductance - Connected In Parallel 51.18µH
Tolerance ±20%
Current Rating - Parallel 920mA
Current Rating - Series 460mA
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 210 mOhm Max
DC Resistance (DCR) - Series 839 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1016-1

03:52:20 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 5,38
10 4,89000 48,90
25 4,40080 110,02
50 3,52080 176,04
100 3,32510 332,51
250 3,12956 782,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1016-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 2,70693
  • Digi-Reel® ? : 513-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.313 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback