Add To Favorites
Product Overview
Digi-Key Part Number 513-1547-ND
Quantity Available 1.092
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX50-2-52LP-R

Description FIXED IND 50UH 4.9A 32.6 MOHM TH
Expanded Description 50µH Unshielded Toroidal Inductor 4.9A 32.6 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 50µH
Tolerance ±20%
Current Rating 4.9A
Current - Saturation 4.9A
Shielding Unshielded
DC Resistance (DCR) 32.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.850" Dia (21.60mm)
Height - Seated (Max) 0.535" (13.60mm)
 
Additional Resources
Standard Package ? 98
Other Names 513-1547
CTX50-2-52LP
CTX50-2-52LP-ND
CTX50-2-52LP-R-ND
CTX50252LPR

16:39:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,69500 36,95
25 3,35920 83,98
50 2,82180 141,09
100 2,41870 241,87
250 2,28432 571,08
500 2,14996 1.074,98
1.000 2,01558 2.015,58
5.000 1,88121 9.406,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback