Add To Favorites
Product Overview
Digi-Key Part Number 513-1548-ND
Quantity Available 3.912
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX50-2-52-R

Description FIXED IND 50UH 4.9A 32.6 MOHM TH
Expanded Description 50µH Unshielded Toroidal Inductor 4.9A 32.6 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 50µH
Tolerance ±20%
Current Rating 4.9A
Current - Saturation 4.9A
Shielding Unshielded
DC Resistance (DCR) 32.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.850" Dia x 0.535" W (21.60mm x 13.60mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 85
Other Names 513-1548
CTX50-2-52
CTX50-2-52-ND
CTX50-2-52-R-ND
CTX50252R

18:44:27 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,71900 27,19
25 2,49200 62,30
50 2,12960 106,48
100 1,90310 190,31
250 1,63124 407,81
500 1,54060 770,30
1.000 1,40467 1.404,67
5.000 1,31405 6.570,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback