Add To Favorites
Product Overview
Digi-Key Part Number 513-1108-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX50-1-52-R

Description FIXED IND 50UH 2.6A 71.5 MOHM TH
Expanded Description 50µH Unshielded Toroidal Inductor 2.6A 71.5 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 50µH
Tolerance ±20%
Current Rating 2.6A
Current - Saturation 2.7A
Shielding Unshielded
DC Resistance (DCR) 71.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.638" Dia x 0.354" W (16.20mm x 9.00mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 300
Other Names 513-1108
CTX50-1-52
CTX50152R

03:34:32 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,65200 16,52
25 1,51480 37,87
50 1,29460 64,73
100 1,15670 115,67
250 0,99148 247,87
500 0,93640 468,20
1.000 0,85378 853,78
5.000 0,79869 3.993,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback