Add To Favorites
Product Overview
Digi-Key Part Number 513-1215-1-ND
Quantity Available 1.218
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX5-4-R

Description INDUCT ARRAY 2 COIL 4.9UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 19.6µH Inductance - Connected in Series 4.9µH Inductance - Connected in Parallel 14 mOhm Max DC Resistance (DCR) - Parallel 4.4A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 19.6µH
Inductance - Connected In Parallel 4.9µH
Tolerance ±20%
Current Rating - Parallel 4.4A
Current Rating - Series 2.2A
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 14 mOhm Max
DC Resistance (DCR) - Series 56 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1215-1

07:06:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,41000 5,41
10 4,91400 49,14
25 4,42320 110,58
50 3,53840 176,92
100 3,34180 334,18
250 3,14528 786,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1215-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 2,80827
  • Digi-Reel® ? : 513-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.218 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback