Add To Favorites
Product Overview
Digi-Key Part Number 513-1012-1-ND
Quantity Available 885
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX33-3-R

Description INDUCT ARRAY 2 COIL 32.86UH SMD
Expanded Description Unshielded Coil Inductor Array 131.42µH Inductance - Connected in Series 32.86µH Inductance - Connected in Parallel 83 mOhm Max DC Resistance (DCR) - Parallel 960mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 131.42µH
Inductance - Connected In Parallel 32.86µH
Tolerance ±20%
Current Rating - Parallel 960mA
Current Rating - Series 480mA
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 83 mOhm Max
DC Resistance (DCR) - Series 331 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.190" (4.83mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1012-1

17:06:43 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,43000 5,43
10 4,97200 49,72
25 4,52000 113,00
50 3,79680 189,84
100 3,25430 325,43
250 3,07352 768,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1012-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 2,50208
  • Digi-Reel® ? : 513-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback