Add To Favorites
Product Overview
Digi-Key Part Number 283-4061-1-ND
Quantity Available 1.600
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX33-2A-R

Description INDUCT ARRAY 2 COIL 34.84UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 139.4µH Inductance - Connected in Series 34.84µH Inductance - Connected in Parallel 162 mOhm Max DC Resistance (DCR) - Parallel 1.56A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC® PLUS
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 139.4µH
Inductance - Connected In Parallel 34.84µH
Tolerance ±25%
Current Rating - Parallel 1.56A
Current Rating - Series 780mA
Current Saturation - Parallel 1.79A
Current Saturation - Series 890mA
DC Resistance (DCR) - Parallel 162 mOhm Max
DC Resistance (DCR) - Series 649 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm)
Height 0.235" (5.97mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4061-1

02:55:11 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,02000 5,02
10 4,60100 46,01
25 4,18240 104,56
50 3,51340 175,67
100 3,01140 301,14
250 2,84412 711,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4061-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 2,31533
  • Digi-Reel® ? : 283-4061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback