Add To Favorites
Product Overview
Digi-Key Part Number 513-1206-1-ND
Quantity Available 1.360
Can ship immediately

Factory Stock ?: 2.400
Manufacturer

Manufacturer Part Number

CTX250-4-R

Description INDUCT ARRAY 2 COIL 250UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 1mH Inductance - Connected in Series 650mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 1mH
Inductance - Connected In Parallel 250µH
Tolerance ±20%
Current Rating - Parallel 650mA
Current Rating - Series 330mA
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
You May Also Be Interested In
  • CTX210605-R - Eaton | 513-1121-ND DigiKey Electronics
  • CTX210605-R
  • Eaton
  • TRANSFORMER CCFL 6W 20V 11MA SMD
  • Unit Price 6,24000
  • 513-1121-ND
Additional Resources
Standard Package ? 1
Other Names 513-1206-1

02:45:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,82000 6,82
10 6,20800 62,08
25 5,58720 139,68
50 4,46980 223,49
100 4,22140 422,14
250 3,97312 993,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1206-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
    2.400 - Factory Stock ?
  • Unit Price: 3,43657
  • Digi-Reel® ? : 513-1206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.360 - Immediate
    2.400 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback