Add To Favorites
Product Overview
Digi-Key Part Number 513-1117-ND
Quantity Available 426
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX250-2-52LP-R

Description FIXED IND 250UH 4.2A 83.3 MOHM
Expanded Description 250µH Unshielded Toroidal Inductor 4.2A 83.3 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 250µH
Tolerance ±20%
Current Rating 4.2A
Current - Saturation 4.2A
Shielding Unshielded
DC Resistance (DCR) 83.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.228" Dia (31.20mm)
Height - Seated (Max) 0.748" (19.00mm)
 
Additional Resources
Standard Package ? 36
Other Names 513-1117
CTX250-2-52LP
CTX250-2-52LP-ND
CTX250252LPR

04:39:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,87000 5,87
10 5,33400 53,34
25 4,80040 120,01
50 3,84020 192,01
100 3,62680 362,68
250 3,41352 853,38
500 3,30684 1.653,42
1.000 3,09349 3.093,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback