Add To Favorites
Product Overview
Digi-Key Part Number 513-1207-1-ND
Quantity Available 646
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX25-4-R

Description INDUCT ARRAY 2 COIL 25.92UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 103.68µH Inductance - Connected in Series 25.92µH Inductance - Connected in Parallel 63 mOhm Max DC Resistance (DCR) - Parallel 2A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 103.68µH
Inductance - Connected In Parallel 25.92µH
Tolerance ±20%
Current Rating - Parallel 2A
Current Rating - Series 1A
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 63 mOhm Max
DC Resistance (DCR) - Series 253 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1207-1

01:04:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,97000 5,97
10 5,42900 54,29
25 4,88560 122,14
50 3,90860 195,43
100 3,69150 369,15
250 3,47432 868,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1207-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 3,00513
  • Digi-Reel® ? : 513-1207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback