Add To Favorites
Product Overview
Digi-Key Part Number 513-1660-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX22-16885

Description FIXED IND 200UH 7A 164 MOHM TH
Expanded Description 200µH Unshielded Toroidal Inductor 7A 164 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CTX22-16885
PFC Appl Notes
Mfg Application Notes Power Factor Correction
Featured Product PFC Inductors
Catalog Page 1484 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PFC
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 200µH
Tolerance -
Current Rating 7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 164 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.394" L x 0.866" W (35.40mm x 22.00mm)
Height - Seated (Max) 1.850" (47.00mm)
 
Additional Resources
Standard Package ? 36
Other Names 513-1660
CTX2216885

00:43:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,80000 11,80
10 10,44400 104,44
25 10,10680 252,67
50 9,76980 488,49
100 9,43290 943,29
250 8,96128 2.240,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback