Add To Favorites
Product Overview
Digi-Key Part Number 283-4351-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX210403-R

Description TRANSFORMER CCFL 4W 26V 7MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets CCFL Series
CCFL Transformer Appl Note
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Inductance 44µH
For Use With/Related Products CCFL Power Supplies
Mounting Type Surface Mount
Size / Dimension 0.650" L x 0.827" W (16.50mm x 21.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Weight -
 
You May Also Be Interested In
  • CTX210655-R - Eaton | 513-1679-ND DigiKey Electronics
  • CTX210655-R
  • Eaton
  • TRANSFORMR CCFL 2.5W 20V 5MA SMD
  • Unit Price 6,12000
  • 513-1679-ND
  • CTX210659-R - Eaton | 513-1123-ND DigiKey Electronics
  • CTX210659-R
  • Eaton
  • TRANSFORMR CCFL 2.5W 13V 5MA SMD
  • Unit Price 6,94000
  • 513-1123-ND
  • CTX210411-R - Eaton | 513-1728-ND DigiKey Electronics
  • CTX210411-R
  • Eaton
  • TRANSFORMER CCFL 4W 10V 7MA SMD
  • Unit Price 8,56000
  • 513-1728-ND
  • CTX210605-R - Eaton | 513-1121-ND DigiKey Electronics
  • CTX210605-R
  • Eaton
  • TRANSFORMER CCFL 6W 20V 11MA SMD
  • Unit Price 6,14000
  • 513-1121-ND
  • CTX410807-R - Eaton | 513-1736-ND DigiKey Electronics
  • CTX410807-R
  • Eaton
  • TRANSFORMR CCFL 14W 15V 30MA SMD
  • Unit Price 14,08000
  • 513-1736-ND
Additional Resources
Standard Package ? 70
Other Names 283-4351
CTX210403
CTX210403-ND
CTX210403-R-ND

11:39:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,56000 8,56
10 6,65400 66,54
25 6,47400 161,85
50 5,57480 278,74
100 5,32300 532,30
250 5,21516 1.303,79
500 5,12522 2.562,61
1.000 5,03530 5.035,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback