Add To Favorites
Product Overview
Digi-Key Part Number 283-3914-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX20-5-52-R

Description FIXED IND 20UH 7.8A 26 MOHM TH
Expanded Description 20µH Unshielded Toroidal Inductor 7.8A 26 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 20µH
Tolerance ±20%
Current Rating 7.8A
Current - Saturation 9.3A
Shielding Unshielded
DC Resistance (DCR) 26 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.965" Dia x 0.654" W (24.50mm x 16.60mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 77
Other Names 283-3914
CTX20-5-52-R-ND
CTX20552R

14:56:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,25000 3,25
10 2,97800 29,78
25 2,70760 67,69
50 2,27420 113,71
100 1,94940 194,94
250 1,84104 460,26
500 1,73276 866,38
1.000 1,62446 1.624,46
5.000 1,51617 7.580,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback