Add To Favorites
Product Overview
Digi-Key Part Number 513-1007-1-ND
Quantity Available 1.998
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX20-4-R

Description INDUCT ARRAY 2 COIL 19.6UH SMD
Expanded Description Unshielded Coil Inductor Array 78.4µH Inductance - Connected in Series 19.6µH Inductance - Connected in Parallel 55 mOhm Max DC Resistance (DCR) - Parallel 2.1A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 78.4µH
Inductance - Connected In Parallel 19.6µH
Tolerance ±20%
Current Rating - Parallel 2.1A
Current Rating - Series 1.05A
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 55 mOhm Max
DC Resistance (DCR) - Series 220 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
You May Also Be Interested In
  • CTX100-4-R - Eaton | 513-1198-1-ND DigiKey Electronics
  • CTX100-4-R
  • Eaton
  • INDUCT ARRAY 2 COIL 99.23UH SMD
  • Unit Price 5,87000
  • 513-1198-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1007-1

21:09:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,48000 5,48
10 5,03000 50,30
25 4,57280 114,32
50 3,84120 192,06
100 3,29240 329,24
250 3,10948 777,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1007-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 2,61300
  • Digi-Reel® ? : 513-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback