Add To Favorites
Product Overview
Digi-Key Part Number 513-1688-ND
Quantity Available 1.666
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX20-2-52M-R

Description FIXED IND 20UH 3.2A 39.2 MOHM TH
Expanded Description 20µH Unshielded Toroidal Inductor 3.2A 39.2 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Low Cost Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1486 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series CTX
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 20µH
Tolerance ±20%
Current Rating 3.2A
Current - Saturation 3.2A
Shielding Unshielded
DC Resistance (DCR) 39.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.535" L x 0.449" W (13.60mm x 11.40mm)
Height - Seated (Max) 0.449" (11.40mm)
 
Additional Resources
Standard Package ? 56
Other Names 513-1688
CTX20-2-52M
CTX20-2-52M-ND
CTX20-2-52M-R-ND
CTX20252MR

03:15:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,75000 3,75
10 3,44000 34,40
25 3,12760 78,19
50 2,62720 131,36
100 2,25180 225,18
250 2,12676 531,69
500 2,00164 1.000,82
1.000 1,87654 1.876,54
5.000 1,75143 8.757,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback