Add To Favorites
Product Overview
Digi-Key Part Number 513-1202-1-ND
Quantity Available 1.131
Can ship immediately
Manufacturer

Manufacturer Part Number

CTX15-4-R

Description INDUCT ARRAY 2 COIL 14.16UH SMD
Expanded Description Unshielded 2 Coil Inductor Array 56.64µH Inductance - Connected in Series 14.16µH Inductance - Connected in Parallel 24 mOhm Max DC Resistance (DCR) - Parallel 3A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series OCTA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 56.64µH
Inductance - Connected In Parallel 14.16µH
Tolerance ±20%
Current Rating - Parallel 3A
Current Rating - Series 1.5A
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel 24 mOhm Max
DC Resistance (DCR) - Series 96 mOhm Max
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm)
Height 0.250" (6.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1202-1

18:44:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,97000 5,97
10 5,42900 54,29
25 4,88560 122,14
50 3,90860 195,43
100 3,69150 369,15
250 3,47432 868,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1202-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 3,00513
  • Digi-Reel® ? : 513-1202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback